help desk software
DATA SHEET

BT-2724

Bud Industries

Blue Polycarbonate NEMA 4X Enclosure - External 6.73 x 4.76 x 2.17 Inches - Internal 6.37 x 4.4 x 1.93 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
BT-2724
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Blue
Product Width (Metric):
121.01 mm
Mounting:
PC Boards Mount
Category:
Enclosure
Blue Polycarbonate NEMA 4X Enclosure - External 6.73 x 4.76 x 2.17 Inches - Internal 6.37 x 4.4 x 1.93 Inches
Search Keywords:
BT2724
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.62
$22.620
10
$20.12
$201.200
25
$19.50
$487.500
50
$18.91
$945.500
100
$17.84
$1,784.000
250
$17.35
$4,337.500
500 +
$17.09
$8,545.000
Tools/3D Models