Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CM-1223
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Bracket
Color:
Black
The BUD INDUSTRIES part CM-1223 is a durable cable accessories bracket made from high-quality steel, designed to securely hold and organize cables in various applications. With its sleek black finish, this bracket not only provides practicality but also adds a touch of elegance to any cable management setup. It is the perfect solution for eliminating cable clutter and maintaining a clean and organized space. Invest in the BUD INDUSTRIES CM-1223 cable accessories bracket for a sleek and efficient cable management solution that will improve the look and functionality of your workspace.
Search Keywords:
CM1223
IN STOCK:
109
Can Ship immediately
Manufacturer Stock:
108
can ship
11/4/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$16.73
$83.650
25
$11.45
$286.250
50
$10.32
$516.000
100
$9.45
$945.000
250
$9.25
$2,312.500
500
$9.16
$4,580.000
1,000
+
$9.07
$9,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757824-6
AMPLIMITE,ASY,RCPT,STD,90,ZN,6
51864-2
TERMINAL,PIDG R 16-14 10
G13B
Switch Access Push Button Switch Guard Loose Piece
HTB-22I
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
MTL106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuato...