help desk software
DATA SHEET

CN-5712

Bud Industries

Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 4.22 Inches - Internal 8.39 x 5.38 x 4.08 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CN-5712
RoHS:
Yes
HTS:
7612905000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
145.9 mm
Mounting:
N/A
Category:
Enclosure
Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 4.22 Inches - Internal 8.39 x 5.38 x 4.08 Inches
Search Keywords:
CN5712
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.38
$39.380
5
$38.01
$190.050
10
$31.43
$314.300
25
$31.11
$777.750
50
$30.80
$1,540.000
100
$28.00
$2,800.000
250 +
$26.34
$6,585.000
Tools/3D Models