CN-6710
Bud IndustriesNatural Die Cast Aluminum Enclosure - External 6.78 x 4.77 x 4.21 Inches - Internal 6.22 x 4.21 x 4.06 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CN-6710
RoHS:
Yes
HTS:
7612905000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
121.21 mm
Mounting:
PC Boards Mount
Category:
Enclosure
Natural Die Cast Aluminum Enclosure - External 6.78 x 4.77 x 4.21 Inches - Internal 6.22 x 4.21 x 4.06 Inches
Search Keywords:
CN6710
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
532
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$28.36
$28.360
5
$22.40
$112.000
25
$21.73
$543.250
50
$21.51
$1,075.500
100
$21.29
$2,129.000
250
$21.08
$5,270.000
500
+
$20.87
$10,435.000
CUSTOMERS
ALSO BOUGHT
15PA258
Switches: Accessory, Toggle Switch Sealing Ring For Use With Any 15/32-32 UNS-2A Threaded ...
2TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...