CU-234
Bud IndustriesNatural Die Cast Aluminum Box - External 4.68 x 3.68 x 2.21 Inches - Internal 4.24 x 3.24 x 2.06 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CU-234
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
93.47 mm
Mounting:
N/A
Category:
Box
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 2.21 Inches - Internal 4.24 x 3.24 x 2.06 Inches
Search Keywords:
CU234
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
121
can ship
12/9/24
On Order:
100
can ship 12/5/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$8.70
$217.500
50
$8.61
$430.500
100
$8.52
$852.000
250
$8.44
$2,110.000
500
$8.35
$4,175.000
1,000
+
$8.27
$8,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103956-2
8X3 MTE RCPT SR LATCH .100CL
AP12-1-61-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short...
AP12-1-61-102
Magnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short ...
35-014
Switch Toggle ON (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
AP12-1-61-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short...