DPH-28708
Bud IndustriesGray hinged cover IP68 NEMA 6P PC enclosure with adjustable panel height (9 x 7 x 5.7) - External 9.04 x 7.04 x 5.72 Inches - Internal 8.04 x 6.04 x 4.86 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
DPH-28708
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Gray hinged cover IP68 NEMA 6P PC enclosure with adjustable panel height (9 x 7 x 5.7) - External 9.04 x 7.04 x 5.72 Inches - Internal 8.04 x 6.04 x 4.86 Inches
Search Keywords:
DPH28708
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$100.60
$100.600
5
$91.35
$456.750
10
$82.70
$827.000
25
$81.46
$2,036.500
50
$74.05
$3,702.500
100
$63.78
$6,378.000
250
+
$61.71
$15,427.500
CUSTOMERS
ALSO BOUGHT
DPX-287081
Base Internal Mounting Panels For DPH-28708 and DPS-28708 (7.8 x 5.8 x 0.1)
PNX-91440
0.062" Thick Aluminum Internal Panels for PN series plastic boxes; Fits PN-1340, PN-1340-D...
1481FA16K
floor stand kit
18P5733
steel inner panel
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...