ER-16522-BT
Bud IndustriesBlack Steel Panel Mount Large Cabinet Rack - External 47.31 x 22 x 30.75 Inches - Internal 42 x 19 x 29.25 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
ER-16522-BT
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
The BUD Industries ER-16522-BT is a sleek and durable black steel panel mount large cabinet rack. Designed for easy installation and flexibility, this cabinet rack is perfect for mounting and organizing your electronic components. Its spacious design accommodates large equipment, making it ideal for applications such as server rooms, audio/visual installations, and more. With its high-quality construction, this cabinet rack provides excellent protection and durability for your valuable equipment. Upgrade your storage solution with the ER-16522-BT and enjoy the benefits of a reliable and stylish cabinet rack.
Search Keywords:
ER16522BT
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1,015.40
$1,015.400
3
$994.24
$2,982.720
5
$984.30
$4,921.500
10
+
$974.46
$9,744.600
Product Guides
CUSTOMERS
ALSO BOUGHT
D-1722-BT
Black Steel Panel Mount Adjustable Slide Drawer Rack - External 8.75 x 19 x 16.4 Inches - ...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
RC-7758-PR
Rigid Caster - 2.5In Dia. - Heavy Duty - Hard Composition - Ball Top Plate - Pair
PMR-9450
Panel Mounting Rail
211529-1
AMPLIMITE,ASY,RCPT,FB,109,5