Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
H-9166-B
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
6.35 mm
Family:
H-9166
Body Material:
Brass
Color:
N/A
Finish:
Chrome Plating
The BUD INDUSTRIES part H-9166-B is a round handle made from brass with a sleek chrome plating finish. This handle is designed to be durable and stylish, perfect for adding a touch of elegance to your cabinets, drawers, or any other furniture pieces. With its ergonomic design, it provides a comfortable grip and allows for easy opening and closing. Whether you're looking to update the look of your home or aiming for a professional finish in your office space, this round handle is an excellent solution.
Search Keywords:
H9166B
IN STOCK:
130
Ships today, if you order in
Manufacturer Stock:
91
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$6.162
$30.810
25
$5.203
$130.075
100
$4.657
$465.700
250
$4.329
$1,082.250
500
$4.286
$2,143.000
1,000
$4.243
$4,243.000
2,500
$4.201
$10,502.500
5,000
+
$4.159
$20,795.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8P1BXXG24E
Panel Mount Indicator LED 8mm Solder Fixed Green 24 VDC Q Series | APEM Components Q8P1BXX...
Q8P1BXXY110E
Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Prominent - Black Bezel - Solder...
3296W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
BK/AGC-3
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
6EHG1-2
Power Entry Connector - Receptacle - Male Blades - 3 Position - 6A 120/250VAC - Filtered (...