Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
H-9183-B
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
15.88 mm
Family:
H-9183
Finish:
Satin
Body Material:
Aluminum
Color:
N/A
Oval Handle Aluminum Satin
Search Keywords:
H9183B
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
70
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$27.82
$27.820
10
$22.47
$224.700
25
$22.05
$551.250
50
$21.83
$1,091.500
100
$19.73
$1,973.000
250
$18.59
$4,647.500
500
+
$17.41
$8,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212447-2
SCREW RTNR KIT,AMPLIMITE
3044733
Double-level terminal block - With equipotential bonder - connection method: Screw connect...
HBL26516
H/LOCK CONN, 4P5W, 60A 600V
F2021
Ferrules Terminal 20AWG Copper White 13.5mm Tin
GTS448B101A1HR
Switch Toggle ON ON DPDT Round Lever Quick Conn 16A 277VAC 745.7VA Panel Mount with Thread...