IPG-22221-G
Bud IndustriesCable Gland - PG21 - 0.51" to 0.71" (13.0mm to 18.0mm) Cable Diameter - Nylon (Polyamide) - Gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
IPG-22221-G
RoHS:
Yes
HTS:
3926909995
COO:
KR
Supplier Standard Pack
1
The IPG-22221-G is cable gland with IP66 (dust tight, water resistant) protection. Needed panel hole size: 1.110" (28.2mm).
Search Keywords:
IPG22221G
IN STOCK:
0
Manufacturer Stock:
1,496
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$2.26
$22.600
100
$1.83
$183.000
250
$1.74
$435.000
500
$1.69
$845.000
1,000
$1.60
$1,600.000
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
7,500
+
$1.51
$11,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPG-2227
Cable Gland - PG7 - 0.12" to 0.24" (3.0mm to 6.0mm) Cable Diameter - Nylon (Polyamide) - B...
PTT-10680
Abs- 6 side terminal block box(75x91x43 mm) - External 3.58 x 2.95 x 1.69 Inches - Interna...
PTT-11085-C
Abs- 10 side terminal block box(75x125x43 mm) - External 4.92 x 2.96 x 1.69 Inches - Inter...