help desk software
DATA SHEET

IPS-3929

Bud Industries

Natural Aluminum Box - External 7.95 x 5.59 x 2.17 Inches - Internal 7.09 x 4.72 x 1.97 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
IPS-3929
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Aluminum
Body Color:
Natural
Product Width (Metric):
141.986 mm
Mounting:
N/A
Category:
Box
Natural Aluminum Box - External 7.95 x 5.59 x 2.17 Inches - Internal 7.09 x 4.72 x 1.97 Inches
Search Keywords:
IPS3929
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.07
$29.070
5
$27.31
$136.550
25
$25.40
$635.000
50
$24.39
$1,219.500
100
$23.46
$2,346.000
250
$22.88
$5,720.000
500 +
$22.54
$11,270.000
Tools/3D Models