Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
IPV-1115
RoHS:
Yes
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
The BUD INDUSTRIES IPV-1115 Wide Opening External Vent in Color Light Gray provides effective ventilation for electronic enclosures while maintaining a sleek and professional appearance. This vent features a wide opening design for increased airflow, helping to prevent overheating and prolonging the life of your equipment. The light gray color blends seamlessly with a variety of enclosure colors, making it an ideal choice for both function and aesthetics.
Search Keywords:
IPV1115
IN STOCK:
0
On Order:
484
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$6.314
$31.570
25
$5.224
$130.600
100
$4.865
$486.500
250
$4.816
$1,204.000
500
$4.768
$2,384.000
1,000
$4.720
$4,720.000
2,500
$4.673
$11,682.500
5,000
+
$4.626
$23,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC5MRX
RX Series - The RX Series is the right angle version of the XX cable connector series. The...
NE8FDP
etherCON D Series - RJ45 feedthrough receptacle, D-shape metal flange with the latch lock ...
P034-010
Tripp Lite P034-010 10ft Heavy Duty Power Cord 14AWG 15A 125V C19 to 5-15P 10 Foot
OD6025-12LB
FAN DC 60X25 12V BALL, 13cfm
M4340
Cable Grip - 0.170" (4.32mm) to 0.450" (11.43mm) Outside Cable Diameter - Polyamide (PA66)...