NBB-10261
Bud IndustriesLight Gray Plastic Bracket Mount Non Metallic Enclosure - External 10.73 x 6.79 x 4.33 Inches - Internal 9.84 x 5.9 x 4.07 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-10261
RoHS:
Yes
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount
Light Gray Plastic Bracket Mount Non Metallic Enclosure - External 10.73 x 6.79 x 4.33 Inches - Internal 9.84 x 5.9 x 4.07 Inches
Search Keywords:
NBB10261
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
705
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$56.28
$56.280
5
$52.68
$263.400
10
$46.40
$464.000
25
$40.98
$1,024.500
50
$40.57
$2,028.500
100
$40.16
$4,016.000
250
+
$39.76
$9,940.000
CUSTOMERS
ALSO BOUGHT
1-215297-6
16P HV100 REC CON. TE, 7.0MM
PX0412/08S
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Buccaneer®
NBX-10979
Panel - Inner - NBB Series - 9.250" L x 5.370" W x 0.062" H (234.95mm x 136.40mm x 1.57mm)...
206137-1
7 (Power) Position Circular Connector Receptacle Housing Panel Mount
SA3180/1
Circular Connector Contact - 400 Series Buccaneer - Pin - Solder - 24 AWG - 28 AWG