help desk software
DATA SHEET

NBB-10271

Bud Industries

Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure - External 14.59 x 10.64 x 5.92 Inches - Internal 13.76 x 9.82 x 5.64 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-10271
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Light Gray
Product Width (Metric):
370 mm
Mounting:
Bracket Mount
Category:
Enclosure
Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure - External 14.59 x 10.64 x 5.92 Inches - Internal 13.76 x 9.82 x 5.64 Inches
Search Keywords:
NBB10271
IN STOCK: 12
Can Ship immediately
Manufacturer Stock:
655   can ship 12/2/24
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.62
$61.620
5
$60.29
$301.450
10
$56.85
$568.500
25
$52.87
$1,321.750
50
$52.34
$2,617.000
100
$51.81
$5,181.000
250 +
$51.30
$12,825.000
Tools/3D Models