NBB-15245
Bud IndustriesLight Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure - External 13.01 x 13.01 x 7.04 Inches - Internal 12.14 x 12.14 x 6.79 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-15245
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
The BUD INDUSTRIES part NBB-15245 is a durable and versatile light gray panel mount non-metallic enclosure. Constructed from high-quality acrylonitrile butadiene styrene (ABS) material, this enclosure is designed to provide excellent protection for electronic components in a wide range of applications.The light gray color adds a sleek and modern touch to any installation, making it an ideal choice for both residential and commercial settings. The panel mount design allows for easy installation and convenient access to the enclosed components.With its non-metallic construction, this enclosure is rust and corrosion-resistant, ensuring long-lasting performance in even the harshest environments. The ABS material also provides excellent insulation properties, protecting sensitive electronics from heat, moisture, and other potential damages.The NBB-15245 enclosure features a compact and space-saving design, making it suitable for use in tight spaces. The lightweight construction makes it easy to handle and install, while still maintaining durability and stability.Overall, the BUD INDUSTRIES part NBB-15245 is a reliable and high-quality enclosure that offers superior protection for electronics. Its light gray color, panel mount design, and non-metallic construction make it a versatile and attractive choice for various applications.
Search Keywords:
NBB15245
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
139
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$104.52
$104.520
5
$83.47
$417.350
10
$80.89
$808.900
25
$79.20
$1,980.000
50
$78.41
$3,920.500
100
$77.63
$7,763.000
250
+
$76.85
$19,212.500