help desk software
DATA SHEET

NBB-15247

Bud Industries

Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure - External 15.68 x 11.73 x 6.3 Inches - Internal 14.88 x 10.89 x 6.03 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-15247
RoHS:
Yes
HTS:
3926903500
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Light Gray
Product Width (Metric):
298 mm
Mounting:
Bracket Mount
Category:
Enclosure
Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure - External 15.68 x 11.73 x 6.3 Inches - Internal 14.88 x 10.89 x 6.03 Inches
Search Keywords:
NBB15247
IN STOCK: 4
Can Ship immediately
Manufacturer Stock:
4   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.45
$72.450
5
$70.32
$351.600
10
$69.20
$692.000
25
$66.93
$1,673.250
50
$64.78
$3,239.000
100
$64.13
$6,413.000
250 +
$63.49
$15,872.500
Tools/3D Models