NBB-22241
Bud IndustriesLight Gray Plastic Bracket Mount Non Metallic Enclosure - External 10.73 x 6.79 x 4.33 Inches - Internal 9.84 x 5.9 x 4.07 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-22241
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount
The BUD INDUSTRIES part NBB-22241 is a durable and versatile light gray plastic bracket mount non-metallic enclosure. This enclosure is designed to provide reliable and long-lasting protection for your electronic components, while its non-metallic construction ensures excellent resistance to corrosion and electromagnetic interference. The bracket mount design allows for easy installation and secure mounting to walls or other surfaces. With its sleek light gray finish, this enclosure seamlessly blends into any environment. Whether for industrial, commercial, or residential applications, the BUD INDUSTRIES part NBB-22241 is the perfect solution for safeguarding your valuable electronics.
Search Keywords:
NBB22241
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.89
$39.890
5
$37.31
$186.550
10
$31.76
$317.600
25
+
$28.04
$701.000
CUSTOMERS
ALSO BOUGHT
NBB-22243
Plastic Enclosure - NBB Series - UL - NEMA - IEC - Multipurpose - ABS - 287 mm - 190 mm - ...
NBB-10243
Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure - External...
NBX-10979-PL
Plastic Panel Enclosure
RSD-100B-12
Module DC-DC 24VIN 1-OUT 12V 8.4A 100.8W 5-Pin
RSD-60G-12
Module DC-DC 24VIN 1-OUT 12V 5A 60W 5-Pin