NBF-32012
Bud IndustriesLight Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 8.33 x 6.36 x 3.94 Inches - Internal 7.5 x 5.55 x 3.35 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBF-32012
RoHS:
Yes
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Wall Mount
The BUD INDUSTRIES NBF-32012 is a versatile wall mount NEMA box designed for superior protection and durability. Constructed with high-quality light gray acrylonitrile butadiene styrene (ABS) material, this enclosure offers excellent resistance to impact, corrosion, and chemicals.Perfect for indoor and outdoor applications, this wall mount NEMA box provides secure storage for sensitive electrical components, instruments, and controls. Its robust design and IP66-rated seal ensure protection against dust, dirt, water, and harsh environmental conditions.Featuring a spacious interior and multiple mounting options, the BUD INDUSTRIES NBF-32012 offers easy installation and convenient access to your equipment. The transparent hinged cover allows for effortless monitoring and quick adjustments.This light gray acrylonitrile butadiene styrene wall mount NEMA box is an ideal choice for industrial, commercial, and residential applications where protection, reliability, and aesthetics are paramount. Trust BUD INDUSTRIES for quality enclosures that safeguard your valuable electronics.
Search Keywords:
NBF32012
IN STOCK:
173
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.19
$19.190
10
$15.29
$152.900
25
$14.83
$370.750
50
$14.68
$734.000
100
$14.53
$1,453.000
250
$14.39
$3,597.500
500
+
$14.24
$7,120.000