NBF-32218
Bud IndustriesLight Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 6.4 Inches - Internal 11.02 x 7.02 x 5.81 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBF-32218
RoHS:
Yes
HTS:
3926903500
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Light Gray
Product Width (Metric):
N/A
Mounting:
Wall Mount
Category:
Box
The Light Gray ABS Wall Mount NEMA Box from BUD INDUSTRIES, part NBF-32218, is a robust and reliable enclosure designed for wall-mounted applications. It is made from durable ABS plastic material, ensuring high resistance to impact, UV rays, and chemicals. This versatile box features a light gray color, adding a sleek and modern touch to any setting. With its NEMA 4X and IP66 ratings, it offers excellent protection against dust, water, and other elements. The NBF-32218 is an ideal choice for housing electronics, instrumentation, controls, and other sensitive equipment that require a safe and secure environment.
Search Keywords:
NBF32218
IN STOCK:
57
Ships today, if you order in
Manufacturer Stock:
273
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$57.84
$57.840
5
$47.03
$235.150
10
$46.52
$465.200
25
$40.98
$1,024.500
50
$40.57
$2,028.500
100
$40.16
$4,016.000
250
+
$39.76
$9,940.000
CUSTOMERS
ALSO BOUGHT
130552
TERM, RING, SOLIS, 6, M5
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
731-00/00
Connector Accessories Retainer Clip Kit
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
15EMC1
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount