help desk software
DATA SHEET

NBF-32312

Bud Industries

Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 8.33 x 6.36 x 3.94 Inches - Internal 7.5 x 5.55 x 3.35 Inches .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBF-32312
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Wall Mount
The BUD Industries NBF-32312 is a durable and reliable NEMA box perfect for wall mounting applications. Constructed from light gray acrylonitrile butadiene styrene (ABS), this enclosure provides protection for electronic components in outdoor or industrial environments. The external dimensions measure 8.33 x 6.36 x 3.94 inches, while the internal dimensions are 7.5 x 5.55 x 3.35 inches, offering plenty of space for your equipment. Trust BUD Industries for high-quality, dependable enclosures for your electrical needs.
Search Keywords:
NBF32312
IN STOCK: 49
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.07
$44.070
5
$42.54
$212.700
10
$42.11
$421.100
25
$37.07
$926.750
50
$36.70
$1,835.000
100
$36.33
$3,633.000
250 +
$35.97
$8,992.500
Tools/3D Models