NBF-32314
Bud IndustriesLight Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 7.72 x 7.72 x 5.71 Inches - Internal 6.99 x 6.99 x 5.16 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBF-32314
RoHS:
Yes
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Wall Mount
Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 7.72 x 7.72 x 5.71 Inches - Internal 6.99 x 6.99 x 5.16 Inches
Search Keywords:
NBF32314
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$48.97
$48.970
5
$47.26
$236.300
10
$46.55
$465.500
25
$41.04
$1,026.000
50
$40.42
$2,021.000
100
$39.81
$3,981.000
250
+
$39.22
$9,805.000
CUSTOMERS
ALSO BOUGHT
3386F-1-104TLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41...
CWD4825-10
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneou...
CWD4850-10
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneou...