help desk software
DATA SHEET

NBF-32316

Bud Industries

Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 5.22 Inches - Internal 11.01 x 7.02 x 4.62 Inches .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBF-32316
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polybutylene Terephthalate
Body Color:
Light Gray
Product Width (Metric):
203 mm
Mounting:
Wall Mount
Category:
Box
The BUD INDUSTRIES NBF-32316 is a durable and reliable wall-mount NEMA box designed to protect equipment in indoor or outdoor environments. This light gray ABS enclosure measures 11.99 x 7.99 x 5.22 inches externally and 11.01 x 7.02 x 4.62 inches internally, providing ample space for electronics and other components. With a sleek design and robust construction, this NEMA box is an ideal solution for securing and organizing equipment in various applications.
Search Keywords:
NBF32316
IN STOCK: 19
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.58
$54.580
5
$53.76
$268.800
10
$53.13
$531.300
25
$47.38
$1,184.500
50
$46.90
$2,345.000
100
$46.43
$4,643.000
250 +
$45.97
$11,492.500
Tools/3D Models