Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NG-9512
RoHS:
Yes
HTS:
3926903500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Black
NEMA Box Accessories, Cable Gland Nylon 6/6 Black
Search Keywords:
NG9512
IN STOCK:
383
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$1.750
$17.500
100
$1.318
$131.800
250
$1.284
$321.000
500
$1.272
$636.000
1,000
$1.259
$1,259.000
2,500
$1.246
$3,115.000
5,000
$1.234
$6,170.000
7,500
+
$1.221
$9,157.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3044131
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...
NG-9514
Cable Accessories Gland Nylon 6/6 Black
1943810000
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
3044157
Ground modular terminal block - connection method: Screw connection - number of connection...
1943840000
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 20A Box