Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PA-1101-BT
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Aluminum
Body Color:
Black
Product Width (Metric):
482.6 mm
Mounting:
Rack Mount
Category:
Rack
Black Aluminum Rack Mount Relay Rack Panel
Search Keywords:
PA1101BT
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.89
$59.450
25
$10.71
$267.750
50
$10.60
$530.000
100
$10.50
$1,050.000
250
$10.39
$2,597.500
500
$10.29
$5,145.000
1,000
+
$10.18
$10,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-621
4-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...
PA-1103-BT
Black Aluminum Rack Mount Relay Rack Panel
713-1111/037-000
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 22-pole...
POS-195-S
Power Outlet Strip 15AMP
PA-1105-BT
Black Aluminum Rack Mount Relay Rack Panel