Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PA-1104-MG
RoHS:
Yes
HTS:
3926903000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Aluminum
Body Color:
Gray
Product Width (Metric):
482.6 mm
Mounting:
Rack Mount
Category:
Rack
Gray Aluminum Rack Mount Relay Rack Panel
Search Keywords:
PA1104MG
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$57.55
$57.550
5
$39.53
$197.650
10
$31.57
$315.700
25
$30.90
$772.500
50
$28.13
$1,406.500
100
$27.30
$2,730.000
250
+
$27.00
$6,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M8-38RX
Ring Tongue Terminal 8AWG 26.92mm 14.98mm Tin Carton
MNG10-10RX
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
MNG10BCX
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk
ABMM-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...