PN-1320-DG
Bud IndustriesDark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1320-DG
RoHS:
Yes
HTS:
3926903500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Wall Mount
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches
Search Keywords:
PN1320DG
IN STOCK:
0
Manufacturer Stock:
215
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$6.637
$33.185
25
$5.203
$130.075
100
$4.657
$465.700
250
$4.329
$1,082.250
500
$4.308
$2,154.000
1,000
$4.286
$4,286.000
2,500
$4.265
$10,662.500
5,000
+
$4.243
$21,215.000
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...
VNY2
LEVEL PROBE CONDUCTIVE