help desk software
DATA SHEET

PN-1320-MB

Bud Industries

Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1320-MB
RoHS:
Yes
HTS:
3923109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
N/A
Mounting:
Wall Mount
Category:
Enclosure
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches
Search Keywords:
PN1320MB
IN STOCK: 75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.47
$37.350
25
$6.57
$164.250
50
$6.50
$325.000
100
$5.83
$583.000
250
$5.43
$1,357.500
500
$5.37
$2,685.000
1,000
$5.32
$5,320.000
2,500 +
$5.27
$13,175.000
Tools/3D Models