help desk software
DATA SHEET

PN-1321-CMB

Bud Industries

Light Gray Polycarbonate Wall Mount Box - External 4.53 x 2.56 x 1.58 Inches - Internal 4.16 x 2.32 x 1.36 Inches .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1321-CMB
RoHS:
Yes
HTS:
3926903500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
65.8 mm
Mounting:
Wall Mount
Category:
Box
The BUD INDUSTRIES PN-1321-CMB is a sleek and durable wall mount box designed for convenient installation and protection of your electronic devices. Featuring a light gray polycarbonate construction, this box offers excellent resistance to impact, heat, and corrosion. Its compact size makes it suitable for tight spaces, while the included mounting hardware ensures easy and secure installation. With its attractive design and superior functionality, the BUD INDUSTRIES PN-1321-CMB is a reliable solution for housing your electronic components in style.
Search Keywords:
PN1321CMB
IN STOCK: 74
Ships today, if you order in
Manufacturer Stock:
1,554   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
25
$9.41
$235.250
50
$9.27
$463.500
100
$8.34
$834.000
250
$7.86
$1,965.000
500
$7.79
$3,895.000
1,000 +
$7.71
$7,710.000
Tools/3D Models