help desk software
DATA SHEET

PN-1321-MB

Bud Industries

Gray Polycarbonate Wall Mount Box - External 4.53 x 2.56 x 1.58 Inches - Internal 4.16 x 2.32 x 1.36 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1321-MB
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Gray
Product Width (Metric):
65.8 mm
Mounting:
Wall Mount
Category:
Box
Gray Polycarbonate Wall Mount Box - External 4.53 x 2.56 x 1.58 Inches - Internal 4.16 x 2.32 x 1.36 Inches
Search Keywords:
PN1321MB
IN STOCK: 95
Ships today, if you order in
Manufacturer Stock:
476   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.40
$52.000
25
$9.45
$236.250
50
$9.36
$468.000
100
$8.38
$838.000
250
$7.87
$1,967.500
500
$7.79
$3,895.000
1,000 +
$7.71
$7,710.000
Tools/3D Models