PN-1323-DGMB
Bud IndustriesDark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Enclosure - External 4.53 x 3.54 x 2.17 Inches - Internal 4.16 x 3.31 x 1.95 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1323-DGMB
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Dark Gray
Product Width (Metric):
115.01 mm
Mounting:
Bracket Mount
Category:
Enclosure
Protect your electronic components with our Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Enclosure, part number PN-1323-DGMB. This durable enclosure is designed for outdoor use and provides reliable protection against dust, water, and other environmental factors. The external dimensions of the enclosure are 4.53 x 3.54 x 2.17 inches, while the internal dimensions are 4.16 x 3.31 x 1.95 inches, making it the perfect size for a variety of applications. Trust BUD Industries for high-quality enclosures that keep your equipment safe and secure.
Search Keywords:
PN1323DGMB
IN STOCK:
88
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$9.60
$48.000
25
$8.42
$210.500
50
$8.33
$416.500
100
$7.46
$746.000
250
$7.07
$1,767.500
500
$7.00
$3,500.000
1,000
+
$6.93
$6,930.000