PN-1324
Bud IndustriesLight Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 6.73 x 4.76 x 2.17 Inches - Internal 6.35 x 4.38 x 1.93 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1324
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Wall Mount
The Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure is a durable and reliable solution for protecting sensitive electronic equipment. Made from high-quality polycarbonate material, this enclosure offers exceptional resistance to corrosion, UV rays, and impact.With its NEMA 4X rating, this enclosure provides complete protection against dust, dirt, water, and even harsh weather conditions. It is ideal for both indoor and outdoor applications where the equipment needs to be safeguarded from environmental elements.The light gray color of this enclosure makes it aesthetically pleasing and suitable for various industrial and commercial settings. The wall mount design allows for easy installation and accessibility.This enclosure is equipped with a secure latching system that ensures a watertight seal and reliable protection of the enclosed equipment. It also features pre-drilled mounting holes for effortless installation.Whether it's for housing electrical controls, networking equipment, or other sensitive electronics, the Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure from BUD INDUSTRIES is a top choice for reliable and durable protection.
Search Keywords:
PN1324
IN STOCK:
8
Ships today, if you order in
On Order:
150
can ship 1/27/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$23.36
$23.360
10
$16.70
$167.000
25
$16.45
$411.250
50
$16.20
$810.000
100
$14.78
$1,478.000
250
$13.90
$3,475.000
500
+
$13.69
$6,845.000
CUSTOMERS
ALSO BOUGHT
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
U53
Switch Access Knurled Nut
PN-1325
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.17 Inches...
PN-1326
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 7.68 x 3.15 x 2.17 Inches...
PN-1327
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 6.73 x 4.76 x 3.15 Inches...