help desk software
DATA SHEET

PN-1324-CMB

Bud Industries

Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 6.73 x 4.76 x 2.17 Inches - Internal 6.35 x 4.38 x 1.93 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1324-CMB
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Clear/Light Gray
Product Width (Metric):
122.35 mm
Mounting:
Bracket Mount
Category:
Box
Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 6.73 x 4.76 x 2.17 Inches - Internal 6.35 x 4.38 x 1.93 Inches
Search Keywords:
PN1324CMB
IN STOCK: 23
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.67
$24.670
10
$18.41
$184.100
25
$18.22
$455.500
50
$18.04
$902.000
100
$16.24
$1,624.000
250
$15.30
$3,825.000
500 +
$15.15
$7,575.000
Tools/3D Models