PN-1324-MB
Bud IndustriesLight Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.73 x 4.76 x 2.17 Inches - Internal 6.35 x 4.38 x 1.93 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1324-MB
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
122.35 mm
Mounting:
Bracket Mount
Category:
Box
The BUD INDUSTRIES PN-1324-MB is a durable yet lightweight NEMA 4X box that is designed to provide superior protection in harsh environments. Made of light gray polycarbonate material, this box features a bracket mount design, allowing for easy installation and secure mounting. With its NEMA 4X rating, it is resistant to corrosion, dust, water, and other potentially damaging elements, ensuring reliable protection for your valuable equipment. Perfect for use in industrial, commercial, and outdoor applications, this box offers a spacious interior for accommodating various components and offers excellent visibility through its transparent cover. Upgrade your enclosure solutions with the BUD INDUSTRIES PN-1324-MB for top-notch durability and versatility.
Search Keywords:
PN1324MB
IN STOCK:
120
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$36.62
$36.620
10
$21.61
$216.100
25
$19.87
$496.750
50
$19.28
$964.000
100
$17.69
$1,769.000
250
$16.60
$4,150.000
500
+
$16.43
$8,215.000