PN-1325-C
Bud IndustriesLight Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.17 Inches - Internal 8.5 x 5.51 x 1.99 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1325-C
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Mounting:
Wall Mount
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.17 Inches - Internal 8.5 x 5.51 x 1.99 Inches
Search Keywords:
PN1325C
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
541
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$28.15
$28.150
10
$22.55
$225.500
25
$22.20
$555.000
50
$21.86
$1,093.000
100
$20.00
$2,000.000
250
$18.78
$4,695.000
500
+
$18.50
$9,250.000
CUSTOMERS
ALSO BOUGHT
PN-1343
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 11.81 x 9.06 x 4.39 Inche...
PNX-91425
0.062" Thick Aluminum Internal Panels for PN series plastic boxes; Fits PN-1325, PN-1325-D...
PNX-91442
Inner Panel - PN Series - 11.370" L x 8.620" W x 0.062" H (288.80mm x 218.95mm x 1.57mm) -...