help desk software
DATA SHEET

PN-1325-MB

Bud Industries

Poly Carbonate / Light Gray Body and Clear NEMA 4X Enclosures with Mounting Brackets - External 8.74 x 5.75 x 2.17 Inches - Internal 8.5 x 5.51 x 1.99 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1325-MB
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
147.37 mm
Mounting:
Bracket Mount
Category:
Box
Poly Carbonate / Light Gray Body and Clear NEMA 4X Enclosures with Mounting Brackets - External 8.74 x 5.75 x 2.17 Inches - Internal 8.5 x 5.51 x 1.99 Inches
Search Keywords:
PN1325MB
IN STOCK: 40
Ships today, if you order in
Manufacturer Stock:
206   can ship 12/2/24
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.79
$29.790
5
$26.37
$131.850
25
$23.63
$590.750
50
$23.51
$1,175.500
100
$21.17
$2,117.000
250
$19.94
$4,985.000
500 +
$19.84
$9,920.000
Tools/3D Models