help desk software
DATA SHEET

PN-1329-CMB

Bud Industries

Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 8.74 x 5.75 x 2.95 Inches - Internal 8.33 x 5.34 x 2.78 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1329-CMB
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Clear/Grey
Product Width (Metric):
147.4 mm
Mounting:
Bracket Mount
Category:
Box
Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 8.74 x 5.75 x 2.95 Inches - Internal 8.33 x 5.34 x 2.78 Inches
Search Keywords:
PN1329CMB
IN STOCK: 14
Ships today, if you order in
Manufacturer Stock:
249   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.43
$53.430
5
$34.54
$172.700
25
$28.92
$723.000
50
$28.31
$1,415.500
100
$25.12
$2,512.000
250
$23.75
$5,937.500
500 +
$23.51
$11,755.000
Tools/3D Models