PN-1332
Bud IndustriesLight Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 6.3 x 3.15 x 2.17 Inches - Internal 6.02 x 2.87 x 1.94 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1332
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Wall Mount
The BUD INDUSTRIES PN-1332 is a light gray polycarbonate wall mount enclosure that is specifically designed to meet NEMA 4X standards. This means it offers excellent protection against dust, water, and other external contaminants, making it ideal for use in both indoor and outdoor environments. The enclosure features a durable and impact-resistant construction, ensuring long-lasting performance even in harsh conditions. With its compact design and easy wall mounting capability, the PN-1332 is a versatile solution for housing and protecting electrical, electronic, and communication equipment.
Search Keywords:
PN1332
IN STOCK:
55
Can Ship immediately
Manufacturer Stock:
501
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$15.12
$75.600
25
$13.61
$340.250
50
$13.47
$673.500
100
$13.34
$1,334.000
250
$13.20
$3,300.000
500
$13.07
$6,535.000
1,000
+
$12.94
$12,940.000
CUSTOMERS
ALSO BOUGHT
BK/MDL-25
Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
CU-3245-MB
Box - Utilibox Style I - 5.604" L x 3.848" W x 1.350" H (142.34mm x 97.74mm x 34.29mm) - A...
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
W28-XT1A-1
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....