help desk software
DATA SHEET

PN-1333-CMB

Bud Industries

Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 x 3.09 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1333-CMB
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Clear/Light Gray
Product Width (Metric):
190 mm
Mounting:
Bracket Mount
Category:
Box
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 x 3.09 Inches
Search Keywords:
PN1333CMB
IN STOCK: 1
Ships today, if you order in
Manufacturer Stock:
1,055   can ship 11/29/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.34
$32.340
10
$19.11
$191.100
25
$17.37
$434.250
50
$16.84
$842.000
100
$15.35
$1,535.000
250
$14.68
$3,670.000
500 +
$14.53
$7,265.000
Tools/3D Models