PN-1334
Bud IndustriesLight Gray Polycarbonate NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.57 x 4.42 x 2.7 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1334
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
N/A
The BUD INDUSTRIES PN-1334 is a durable NEMA 4X rated enclosure made of light gray polycarbonate, designed to protect electronic components in harsh environments. With external dimensions of 7.87 x 4.72 x 2.95 inches and internal dimensions of 7.57 x 4.42 x 2.7 inches, this enclosure provides ample space for your equipment while maintaining a compact size. Its robust construction and reliable sealing make it ideal for outdoor or industrial applications where protection from dust, water, and other environmental factors is essential.
Search Keywords:
PN1334
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$25.88
$25.880
10
$20.80
$208.000
25
$20.49
$512.250
50
$20.29
$1,014.500
100
$18.34
$1,834.000
250
$17.32
$4,330.000
500
+
$17.14
$8,570.000