PN-1335-DG
Bud IndustriesDark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 10.43 x 7.28 x 3.74 Inches - Internal 10.17 x 7.02 x 3.5 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1335-DG
RoHS:
Yes
HTS:
3926903500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Wall Mount
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 10.43 x 7.28 x 3.74 Inches - Internal 10.17 x 7.02 x 3.5 Inches
Search Keywords:
PN1335DG
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.92
$27.920
5
$25.99
$129.950
25
$24.66
$616.500
50
$24.29
$1,214.500
100
$22.32
$2,232.000
250
$21.99
$5,497.500
500
+
$21.66
$10,830.000
CUSTOMERS
ALSO BOUGHT
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
RA4890HA12
SSR ZS 480V 90A 90-280VAC
OA254AP-22-1TB
FAN AC 254MM,10" 230V BALL, 547cfm
SC628MN
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
36245
Cable Accessories Strain Relief Grip Aluminum/Stainless Steel Zinc