PN-1336-C
Bud IndustriesLight Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.72 x 4.72 x 2.36 Inches - Internal 4.49 x 4.49 x 2.13 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1336-C
RoHS:
Yes
HTS:
3926903500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Wall Mount
The BUD INDUSTRIES PN-1336-C is a durable and reliable Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure. This enclosure is made from high-quality polycarbonate material, ensuring a strong and long-lasting construction. It is designed to provide superior protection for sensitive electrical and electronic components in harsh environments.The NEMA 4X rating ensures excellent resistance against dust, water, dirt, and corrosion, making it suitable for both indoor and outdoor applications. The light gray color adds a sleek and modern touch to any installation.Featuring a wall-mount design, this enclosure can be easily mounted on any suitable surface, saving space and providing convenient access to the components inside. The PN-1336-C offers ample space for various components and comes with removable mounting panels for easy installation.With its reliable performance, sturdy construction, and versatile design, the BUD INDUSTRIES PN-1336-C is the perfect enclosure choice for a wide range of industrial and commercial applications.
Search Keywords:
PN1336C
IN STOCK:
0
Manufacturer Stock:
265
can ship
12/2/24
On Order:
75
can ship 12/26/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$20.57
$20.570
10
$17.81
$178.100
25
$17.22
$430.500
50
$16.69
$834.500
100
$15.82
$1,582.000
250
$15.67
$3,917.500
500
+
$15.51
$7,755.000