help desk software
DATA SHEET

PN-1337-DGMB

Bud Industries

Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 4.72 x 4.72 x 3.54 Inches - Internal 4.49 x 4.49 x 3.31 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1337-DGMB
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Dark Gray
Product Width (Metric):
150.1 mm
Mounting:
Bracket Mount
Category:
Box
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 4.72 x 4.72 x 3.54 Inches - Internal 4.49 x 4.49 x 3.31 Inches
Search Keywords:
PN1337DGMB
IN STOCK: 19
Ships today, if you order in
Manufacturer Stock:
272   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.51
$62.550
25
$12.13
$303.250
50
$11.77
$588.500
100
$11.25
$1,125.000
250
$10.82
$2,705.000
500
$10.71
$5,355.000
1,000 +
$10.60
$10,600.000
Tools/3D Models