PN-1339-C
Bud IndustriesLight Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 6.26 x 6.26 x 3.54 Inches - Internal 6.02 x 6.02 x 3.31 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1339-C
RoHS:
Yes
HTS:
3923109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Wall Mount
The BUD INDUSTRIES PN-1339-C is a durable and functional wall mount enclosure designed to protect electronic equipment in harsh environments. Made from high-quality light gray polycarbonate material, this NEMA 4X rated enclosure is resistant to impact, corrosion, and harsh weather conditions.Featuring a compact and sleek design, this enclosure is suitable for both indoor and outdoor use. It provides a secure and dust-tight housing for sensitive components, ensuring their longevity and reliability. With its reliable sealing gasket and secure latching system, the PN-1339-C effectively safeguards your equipment against intrusion, dust, water, and other contaminants.This versatile enclosure offers a convenient wall mount option, allowing for easy installation in any desired location. It also provides ample customizability, with optional accessories and modifications available to suit your specific needs. The PN-1339-C is an ideal solution for housing industrial controls, PCBs, sensors, and small electronic devices in a wide range of applications, including manufacturing, telecommunications, automation, and more.Choose the BUD INDUSTRIES PN-1339-C light gray polycarbonate wall mount enclosure for reliable protection and longevity of your valuable electronics.
Search Keywords:
PN1339C
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
730
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$45.02
$45.020
10
$26.67
$266.700
25
$23.86
$596.500
50
$23.62
$1,181.000
100
$20.39
$2,039.000
250
$20.09
$5,022.500
500
+
$19.89
$9,945.000