PTQ-11046
Bud IndustriesNEMA 4 X Boxes; Grey Cover; 5.91" x 5.91" x 3.54" (LxWxH); 0.87lb .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11046
RoHS:
Yes
COO:
KR
Supplier Standard Pack
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
150 mm
Mounting:
N/A
Category:
Enclosure
The BUD INDUSTRIES PTQ-11046 NEMA 4X Box is a durable and reliable enclosure designed to protect your electrical and electronic components in harsh environments. Its grey cover adds a sleek and professional look, ideal for industrial and outdoor applications. With dimensions of 5.91 x 5.91 x 3.54 (LxWxH) and weighing only 0.87lb, it offers a compact and lightweight solution for your enclosure needs. Keep your equipment safe from dust, dirt, water, and other contaminants with this high-quality box from BUD INDUSTRIES.
Search Keywords:
PTQ11046
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.18
$27.180
10
$21.46
$214.600
25
$18.87
$471.750
50
$18.68
$934.000
100
$18.50
$1,850.000
250
$18.31
$4,577.500
500
+
$18.13
$9,065.000