Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11048
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Grey Cover; 8.27" x 6.3" x 3.94" (LxWxH); 1.28lb
Search Keywords:
PTQ11048
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.12
$35.120
5
$30.35
$151.750
25
$24.09
$602.250
50
$23.84
$1,192.000
100
$23.61
$2,361.000
250
$23.37
$5,842.500
500
+
$23.14
$11,570.000
CUSTOMERS
ALSO BOUGHT
AA1-B0-24-620-1B1-C
1-pole - Handle - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
AA1-B0-24-630-1D1-C
Circuit Breaker 1Pole 30A 277VAC/80VDC
HDP24-24-29SE
Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Automotive Bulk
HDP26-24-29PE
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port Automotive Bulk
16-04477
Connector Accessory - Gasket - Deutsch HD30 & HDP20 Series Size 24 Receptacle Circular Con...