Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11057
RoHS:
Yes
COO:
KR
Supplier Standard Pack
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
190 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Grey Cover; 11.02" x 7.48" x 5.51" (LxWxH); 2.25lb
Search Keywords:
PTQ11057
IN STOCK:
0
Manufacturer Stock:
782
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$57.74
$57.740
5
$51.34
$256.700
10
$49.76
$497.600
25
$47.56
$1,189.000
50
$45.54
$2,277.000
100
$44.28
$4,428.000
250
+
$43.62
$10,905.000