Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11059-C
RoHS:
Yes
COO:
KR
Supplier Standard Pack
1
Body Material:
Polycarbonate
Body Color:
Clear
Product Width (Metric):
200 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Clear Cover; 11.81" x 7.87" x 5.91" (LxWxH); 2.57lb
Search Keywords:
PTQ11059C
IN STOCK:
0
Manufacturer Stock:
190
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
1
$64.16
$64.160
5
$57.06
$285.300
10
$55.30
$553.000
25
$52.85
$1,321.250
50
$50.61
$2,530.500
100
$49.21
$4,921.000
250
+
$48.47
$12,117.500