PTQ-11066-C
Bud IndustriesPlastic Enclosure - Polycarbonate - 11.810" L x 11.810" W x 7.090" H (299.97mm x 299.97mm x 180.09mm) - Hinged Clear Cover - IP67 - Mounting Brackets - Gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11066-C
RoHS:
Yes
HTS:
39269099
COO:
KR
ECCN:
EAR99
The PTQ-11066-C is plastic enclosure with thickness 0.130" (3.30mm). Operating temperature range is from -40°C to 95°C.