Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11068
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
300 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Grey Cover; 15.75" x 11.81" x 5.91" (LxWxH); 3.99lb
Search Keywords:
PTQ11068
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
61
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$88.50
$88.500
5
$81.70
$408.500
10
$73.61
$736.100
25
$66.63
$1,665.750
50
$65.97
$3,298.500
100
$65.31
$6,531.000
250
+
$64.65
$16,162.500