Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11073
RoHS:
Yes
COO:
KR
Supplier Standard Pack
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
350 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Grey Cover; 17.72" x 13.78" x 6.3" (LxWxH); 5.52lb
Search Keywords:
PTQ11073
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
145
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
1
$120.44
$120.440
5
$117.48
$587.400
10
$106.97
$1,069.700
25
$94.94
$2,373.500
50
$94.46
$4,723.000
100
$93.99
$9,399.000
250
+
$93.52
$23,380.000